Part Details for MC000887 by SPC Multicomp
Overview of MC000887 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC000887
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y6006
|
Newark | Fuse, Cartridge, 6.3A, Quick Blow, Blow Characteristic:Fast Acting, Fuse Current:6.3A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:-, Product Range:-, Breaking Capacity Current Ac:35A, Svhc:No Svhc Rohs Compliant: Yes |Multicomp MC000887 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1041 |
|
$0.0170 | Buy Now |
Part Details for MC000887
MC000887 CAD Models
MC000887 Part Data Attributes
|
MC000887
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC000887
SPC Multicomp
Electric Fuse,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 63 A | |
Rated Current | 6.3 A | |
Rated Voltage(AC) | 250 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for MC000887
This table gives cross-reference parts and alternative options found for MC000887. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC000887, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIMRT25V6.3LL | Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 63A (IR), Through Hole, | Mersen Electrical Power | MC000887 vs MIMRT25V6.3LL |
GSB6-3/10 | Electric Fuse, Fast Blow, 6.3A, 250VAC, 63A (IR), Inline/holder, | Mersen Electrical Power | MC000887 vs GSB6-3/10 |
PDU6.30 | Electric Fuse, | Conquer Electronics Co Ltd | MC000887 vs PDU6.30 |
GSB-V6-3/10 | Electric Fuse, Fast Blow, 6.3A, 250VAC, 63A (IR), Through Hole, | Mersen Electrical Power | MC000887 vs GSB-V6-3/10 |
087706.3MRET1 | Electric Fuse, Slow Blow, 6.3A, 250VAC, 63A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | MC000887 vs 087706.3MRET1 |
37016300000 | Electric Fuse, Fast Blow, 6.3A, 250VAC, 50A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | MC000887 vs 37016300000 |
67706.3 | Electric Fuse, SLOW BLOW ELECTRIC FUSE, 6.3A, 250VAC, 63A (IR), THROUGH HOLE | Littelfuse Inc | MC000887 vs 67706.3 |
PGU6.30 | Electric Fuse, | Conquer Electronics Co Ltd | MC000887 vs PGU6.30 |
067606.3MXE | Electric Fuse, Fast Blow, 6.3A, 250VAC, 63A (IR), Through Hole, | Littelfuse Inc | MC000887 vs 067606.3MXE |
0034.3425 | Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 63A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | MC000887 vs 0034.3425 |