Part Details for MC001638 by SPC Multicomp
Overview of MC001638 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC001638
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC8529
|
Newark | Axial Fan, 92Mm, 24Vdc, 70Cfm, 45Dba, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:92Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:70Cfm, Noise Rating:45Dba, Power Rating:4.32W, Ip Rating:Ip68 Rohs Compliant: Yes |Multicomp MC001638 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 62 |
|
$33.5000 / $36.5500 | Buy Now |