Part Details for MC002996 by SPC Multicomp
Overview of MC002996 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC002996
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC0507
|
Newark | Cable Assy, R/A Plug-Bnc Socket, 75Mm, Connector To Connector:90° Mmcx Plug To Bnc Socket, Coaxial Cable Type:Rg178, Impedance:50Ohm, Cable Length - Imperial:3", Cable Length - Metric:75Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Multicomp Pro MC002996 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$7.5600 / $8.6800 | Buy Now |