Part Details for MC003587 by SPC Multicomp
Overview of MC003587 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC003587
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC4093
|
Newark | Small Enclosure, Diecast Alum, Natural, Enclosure Type:Small, Enclosure Material:Diecast Aluminium, External Height - Metric:76.7Mm, External Width - Metric:101.5Mm, External Depth - Metric:139.1Mm, Ip Rating:Ip66, Body Rohs Compliant: Yes |Multicomp Pro MC003587 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 56 |
|
$15.1600 / $18.2800 | Buy Now |
Part Details for MC003587
MC003587 CAD Models
MC003587 Part Data Attributes:
|
MC003587
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC003587
SPC Multicomp
Fixed Resistor, Thin Film, 0.0312W, 154ohm, 15V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | PRECISION | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.58 mm | |
Package Style | SMT | |
Package Width | 0.29 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0312 W | |
Rated Temperature | 70 °C | |
Resistance | 154 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 15 V |
Alternate Parts for MC003587
This table gives cross-reference parts and alternative options found for MC003587. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC003587, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF0201B154RE1 | Fixed Resistor, Thin Film, 0.0313W, 154ohm, 15V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0201 | TE Connectivity | MC003587 vs CPF0201B154RE1 |
CPF0201B154RE | Fixed Resistor, Thin Film, 0.0313W, 154ohm, 15V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0201 | TE Connectivity | MC003587 vs CPF0201B154RE |
RT0201A154025PPM | Fixed Resistor, Thin Film, 0.0313W, 154ohm, 15V, 0.05% +/-Tol, -25,25ppm/Cel, 0201, | Synton-Tech Corp | MC003587 vs RT0201A154025PPM |