Part Details for MC004213 by SPC Multicomp
Overview of MC004213 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC004213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC4840
|
Newark | Terminal Block, Wire To Board, 6P, 2Awg, Pitch Spacing:15Mm, No. Of Positions:6Positions, Wire Size Awg Min:14Awg, Wire Size Awg Max:2Awg, Conductor Area Csa:-, Wire Connection Method:Push In, Rated Current:101A, Rated Voltage:600V Rohs Compliant: Yes |Multicomp Pro MC004213 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$2.1000 | Buy Now |