There are no models available for this part yet.
Overview of MC00625W0402141K2 by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MC00625W0402141K2 by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75R2386
|
Newark | Smd Current Sense Resistors, Mc Series, 41.2 Kohm, 62.5 Mw, - 1%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Multicomp Pro MC00625W0402141K2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1986 |
|
$0.0120 / $0.0310 | Buy Now |
CAD Models for MC00625W0402141K2 by SPC Multicomp
Part Data Attributes for MC00625W0402141K2 by SPC Multicomp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MULTICOMP PRO
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Resistance
|
41200 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for MC00625W0402141K2
This table gives cross-reference parts and alternative options found for MC00625W0402141K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC00625W0402141K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270684123L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 41200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | MC00625W0402141K2 vs 232270684123L |
CRG0402-P-4122FT | Fixed Resistor, 0.063W, 41200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | MC00625W0402141K2 vs CRG0402-P-4122FT |
0402WGF4122TD | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 41200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MC00625W0402141K2 vs 0402WGF4122TD |
0402WGF4122B1E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 41200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MC00625W0402141K2 vs 0402WGF4122B1E |
MC0402-4122-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 41200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MC00625W0402141K2 vs MC0402-4122-FTW |
CR0402-10W-4122FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 41200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | MC00625W0402141K2 vs CR0402-10W-4122FT |
0402WGF4122B3E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 41200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MC00625W0402141K2 vs 0402WGF4122B3E |
CR0402-16W-4122FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 41200ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | MC00625W0402141K2 vs CR0402-16W-4122FT-13 |
ERJ2RKF4122X | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 41200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | MC00625W0402141K2 vs ERJ2RKF4122X |
MC0402-4122-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 41200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RCD Components Inc | MC00625W0402141K2 vs MC0402-4122-FT101W |