Part Details for MC0063W060313R0 by SPC Multicomp
Overview of MC0063W060313R0 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC0063W060313R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W5018
|
Newark | Smd Current Sense Resistors, Mc Series, 3 Ohm, 63 Mw, - 1%, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Multicomp Pro MC0063W060313R0 Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 75000 |
|
$0.0080 / $0.0180 | Buy Now |
Part Details for MC0063W060313R0
MC0063W060313R0 CAD Models
MC0063W060313R0 Part Data Attributes
|
MC0063W060313R0
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0063W060313R0
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3ohm, 50V, 1% +/-Tol, -400,400ppm/Cel, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MC0063W060313R0
This table gives cross-reference parts and alternative options found for MC0063W060313R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0063W060313R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS06FL3R0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | MC0063W060313R0 vs RMS06FL3R0 |
RMS06FT3R0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | MC0063W060313R0 vs RMS06FT3R0 |
NRC06F3R00TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3ohm, 50V, 1% +/-Tol, -400,400ppm/Cel, 0603, | NIC Components Corp | MC0063W060313R0 vs NRC06F3R00TR10F |