Part Details for MC007650 by SPC Multicomp
Overview of MC007650 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC007650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC0207
|
Newark | Res, 130R, 0.1%, 0.063W, 0402, Thin Film, Resistance:130Ohm, Resistance Tolerance:± 0.1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:- Rohs Compliant: Yes |Multicomp Pro MC007650 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 20000 |
|
$0.0030 | Buy Now |
DISTI #
54056761
|
Verical | Thin Film Precision Chip Resistor Min Qty: 16667 Package Multiple: 1 | Americas - 20000 |
|
$0.0040 | Buy Now |
Part Details for MC007650
MC007650 CAD Models
MC007650 Part Data Attributes:
|
MC007650
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC007650
SPC Multicomp
Fixed Resistor, Thin Film, 0.0625W, 130ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for MC007650
This table gives cross-reference parts and alternative options found for MC007650. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC007650, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F1ETP1300A | Fixed Resistor, Thin Film, 0.0625W, 130ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | MC007650 vs RN73F1ETP1300A |
TC02G131AC | Fixed Resistor, Thin Film, 0.0625W, 130ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | MC007650 vs TC02G131AC |
RP73F1E130RBTD | Fixed Resistor, Thin Film, 0.063W, 130ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | MC007650 vs RP73F1E130RBTD |
RP73F1E130RATD | Fixed Resistor, Thin Film, 0.063W, 130ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | MC007650 vs RP73F1E130RATD |
CRT0402-BY-1300GLF | Fixed Resistor, Thin Film, 0.0625W, 130ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | MC007650 vs CRT0402-BY-1300GLF |
RP73F1E130RATDF | Fixed Resistor, Thin Film, 0.063W, 130ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | MC007650 vs RP73F1E130RATDF |
AR02BPC3Y1300 | Fixed Resistor, Thin Film, 0.0625W, 130ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | MC007650 vs AR02BPC3Y1300 |
TC02G1300AB | Fixed Resistor, Thin Film, 0.0625W, 130ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | MC007650 vs TC02G1300AB |
RP73F1E130RBTDF | Fixed Resistor, Thin Film, 0.063W, 130ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | MC007650 vs RP73F1E130RBTDF |
RP73F1E130RATDG | Fixed Resistor, Thin Film, 0.063W, 130ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | MC007650 vs RP73F1E130RATDG |