There are no models available for this part yet.
Overview of MC0100W06031169K by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MC0100W06031169K by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AC5767
|
Newark | Res, 169K, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:169Kohm, Product Range:Mc 1% Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Multicomp Pro MC0100W06031169K RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 / $0.0040 | Buy Now |
CAD Models for MC0100W06031169K by SPC Multicomp
Part Data Attributes for MC0100W06031169K by SPC Multicomp
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SPC TECHNOLOGY/ MULTICOMP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
169000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for MC0100W06031169K
This table gives cross-reference parts and alternative options found for MC0100W06031169K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0100W06031169K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR0603-169KFI | Fixed Resistor, 0.1W, 169000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | MC0100W06031169K vs WCR0603-169KFI |
WR06X1693FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 169000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | MC0100W06031169K vs WR06X1693FBL |
0603WGF1693T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 169000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | MC0100W06031169K vs 0603WGF1693T5E |
232270481694L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 169000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MC0100W06031169K vs 232270481694L |
CR0603TT100X169K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 169000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | MC0100W06031169K vs CR0603TT100X169K+/-1% |
AF0603FR-13169KL | Fixed Resistor, 0.1W, 169000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | MC0100W06031169K vs AF0603FR-13169KL |
CR16-1693FK | Fixed Resistor | ASJ Holdings Limited | MC0100W06031169K vs CR16-1693FK |
RTT031693FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 169000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | MC0100W06031169K vs RTT031693FP2 |
CR0603-10W-1693FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 169000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | MC0100W06031169K vs CR0603-10W-1693FT |
RC0603FK-07169KL | Fixed Resistor, | YAGEO Corporation | MC0100W06031169K vs RC0603FK-07169KL |