Part Details for MC0100W06031402K by SPC Multicomp
Overview of MC0100W06031402K by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MC0100W06031402K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC5861
|
Newark | Res, 402K, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:402Kohm, Product Range:Mc 1% Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Multicomp Pro MC0100W06031402K RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 / $0.0040 | Buy Now |
Part Details for MC0100W06031402K
MC0100W06031402K CAD Models
MC0100W06031402K Part Data Attributes
|
MC0100W06031402K
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0100W06031402K
SPC Multicomp
Fixed Resistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 402000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for MC0100W06031402K
This table gives cross-reference parts and alternative options found for MC0100W06031402K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0100W06031402K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0603402KFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MC0100W06031402K vs CRCW0603402KFKEAC |
RMCF0603FG402K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MC0100W06031402K vs RMCF0603FG402K |
WR06X4023FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | MC0100W06031402K vs WR06X4023FTL |
WCR-WCR0603LF-4023-F-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 402000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | MC0100W06031402K vs WCR-WCR0603LF-4023-F-P-LT |
RK73H1JLTD4023F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | MC0100W06031402K vs RK73H1JLTD4023F |
AF0603FR-13402KL | Fixed Resistor, 0.1W, 402000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | MC0100W06031402K vs AF0603FR-13402KL |
RMF06FT4023 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | MC0100W06031402K vs RMF06FT4023 |
RGC0603FTD402K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MC0100W06031402K vs RGC0603FTD402K |
CRCW06034023F100RT1-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 402000ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | MC0100W06031402K vs CRCW06034023F100RT1-PB |
CR0603-FX-4023EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | MC0100W06031402K vs CR0603-FX-4023EPF |