Part Details for MC010890 by SPC Multicomp
Overview of MC010890 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC010890
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC9629
|
Newark | Vr Sw, Illum, Spst-No, Blue, 0.1A, 48Vdc, Product Range:-, Panel Cutout Diameter:16Mm, Contact Configuration:Spst-No, Switch Operation:Maintained, Pushbutton Actuator Style:Round Raised, Actuator/Cap Colour:Natural, Ip Rating:Ip67 Rohs Compliant: Yes |Multicomp Pro MC010890 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$10.5600 / $12.1300 | Buy Now |
DISTI #
3104421
|
element14 Asia-Pacific | VR SW, ILLUM, SPST-NO, BLUE, 0.1A, 48VDC RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$8.1700 / $11.8743 | Buy Now |
DISTI #
3104421
|
Farnell | VR SW, ILLUM, SPST-NO, BLUE, 0.1A, 48VDC RoHS: Compliant Min Qty: 1 Lead time: 35 Weeks, 6 Days Container: Each | 100 |
|
$11.3378 / $13.0240 | Buy Now |