Part Details for MC010965 by SPC Multicomp
Overview of MC010965 by SPC Multicomp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC010965
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC9704
|
Newark | Vr Sw, Illum, Spst-Nc, Blu, 10A, 600V, Product Range:-, Panel Cutout Diameter:22.3Mm, Contact Configuration:Spst-Nc, Switch Operation:Maintained, Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Natural, Ip Rating:Ip65 Rohs Compliant: Yes |Multicomp Pro MC010965 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$4.1900 | Buy Now |
DISTI #
59204243
|
Verical | MC010965 Min Qty: 12 Package Multiple: 1 | Americas - 100 |
|
$5.8682 / $6.5984 | Buy Now |
DISTI #
3104505
|
element14 Asia-Pacific | VR SW, ILLUM, SPST-NC, BLU, 10A, 600V RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$22.4961 / $30.0465 | Buy Now |
DISTI #
3104505
|
Farnell | VR SW, ILLUM, SPST-NC, BLU, 10A, 600V RoHS: Compliant Min Qty: 1 Lead time: 42 Weeks, 5 Days Container: Each | 100 |
|
$22.8563 / $26.1501 | Buy Now |