Part Details for MC010987 by SPC Multicomp
Overview of MC010987 by SPC Multicomp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC010987
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC9726
|
Newark | Vr Sw, Illum, Spst-No/Nc, Grn, 10A, 600V, Product Range:-, Panel Cutout Diameter:30.5Mm, Contact Configuration:Spst-No, Spst-Nc, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Multicomp Pro MC010987 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 95 |
|
$5.2000 | Buy Now |
DISTI #
59204247
|
Verical | MC010987 Min Qty: 10 Package Multiple: 1 | Americas - 95 |
|
$7.2677 / $7.9389 | Buy Now |
DISTI #
3104529
|
element14 Asia-Pacific | VR SW, ILLUM, SPST-NO/NC, GRN, 10A, 600V RoHS: Compliant Min Qty: 1 Container: Each | 95 |
|
$27.9588 / $37.3449 | Buy Now |
DISTI #
3104529
|
Farnell | VR SW, ILLUM, SPST-NO/NC, GRN, 10A, 600V RoHS: Compliant Min Qty: 1 Lead time: 42 Weeks, 5 Days Container: Each | 95 |
|
$25.3273 / $28.3851 | Buy Now |