Part Details for MC011009 by SPC Multicomp
Overview of MC011009 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC011009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC3195
|
Newark | Ptc Resettable Fuse, 0.1A, 15Vdc, 0805, Pptc Case Style:0805 (2012 Metric), Product Range:-, Voltage Rating:15Vdc, Holding Current:100Ma, Tripping Current:300Ma, Time To Trip:1.5S, Current Rating Max:100A, Thermistor Mounting:Smd Rohs Compliant: Yes |Multicomp Pro MC011009 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
58AJ2369
|
Newark | Ptc Resettable Fuse, 0.1A, 15Vdc, 0805, Thermistor Mounting:Smd, Product Range:-, Holding Current:100Ma, Tripping Current:300Ma, Voltage Rating:15Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Automotive Rohs Compliant: Yes |Multicomp Pro MC011009 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0770 / $0.0850 | Buy Now |