Part Details for MC011014 by SPC Multicomp
Overview of MC011014 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC011014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ2373
|
Newark | Ptc Resettable Fuse, 0.5A, 60Vdc, 2920, Thermistor Mounting:Smd, Product Range:-, Holding Current:500Ma, Tripping Current:1A, Voltage Rating:60Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Automotive Rohs Compliant: Yes |Multicomp Pro MC011014 Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.1310 / $0.1450 | Buy Now |
DISTI #
94AC3205
|
Newark | Ptc Resettable Fuse, 0.5A, 60Vdc, 2920, Pptc Case Style:2920 (7351 Metric), Product Range:-, Voltage Rating:60Vdc, Holding Current:500Ma, Tripping Current:1A, Time To Trip:4S, Current Rating Max:100A, Operating Temperature Min:-40°C Rohs Compliant: Yes |Multicomp Pro MC011014 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5 |
|
$0.1470 / $0.2690 | Buy Now |
DISTI #
94AC3206
|
Newark | Ptc Resettable Fuse, 0.5A, 60Vdc, 2920, Pptc Case Style:2920 (7351 Metric), Product Range:-, Voltage Rating:60Vdc, Holding Current:500Ma, Tripping Current:1A, Time To Trip:4S, Current Rating Max:100A, Operating Temperature Min:-40°C Rohs Compliant: Yes |Multicomp Pro MC011014 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1470 / $0.1640 | Buy Now |
Part Details for MC011014
MC011014 CAD Models
MC011014 Part Data Attributes
|
MC011014
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC011014
SPC Multicomp
RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | MINIMUM RESISTANCE IS 0.3 OHMS | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.15 mm | |
Package Length | 7.98 mm | |
Package Style | SMT | |
Package Width | 5.44 mm | |
Rated Temperature | 20 °C | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 60 V |