Part Details for MC011028 by SPC Multicomp
Overview of MC011028 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for MC011028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ2387
|
Newark | Ptc Resettable Fuse, 2A, 16Vdc, 2920, Thermistor Mounting:Smd, Product Range:-, Holding Current:2A, Tripping Current:4A, Voltage Rating:16Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Automotive Qualification Rohs Compliant: Yes |Multicomp Pro MC011028 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.1310 / $0.1450 | Buy Now |
DISTI #
94AC3233
|
Newark | Ptc Resettable Fuse, 2A, 16Vdc, 2920, Pptc Case Style:2920 (7351 Metric), Product Range:-, Voltage Rating:16Vdc, Holding Current:2A, Trip Current:4A, Time To Trip:4.5S, Current Rating Max:100A, Operating Temperature Min:-40°C Rohs Compliant: Yes |Multicomp Pro MC011028 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2000 |
|
$0.0400 | Buy Now |
Part Details for MC011028
MC011028 CAD Models
MC011028 Part Data Attributes
|
MC011028
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC011028
SPC Multicomp
PTC Resettable Fuse,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | MINIMUM RESISTANCE IS 0.035 OHMS | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.9 mm | |
Package Length | 7.98 mm | |
Package Style | SMT | |
Package Width | 5.44 mm | |
Rated Temperature | 20 °C | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 16 V |