Part Details for MC011407 by SPC Multicomp
Overview of MC011407 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC011407
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ2437
|
Newark | Ptc Resettable Fuse Tr, Thermistor Mounting:Smd, Product Range:-, Holding Current:100Ma, Tripping Current:250Ma, Voltage Rating:60Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Automotive Qualification Rohs Compliant: Yes |Multicomp Pro MC011407 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0650 / $0.0720 | Buy Now |
DISTI #
39AH5409
|
Newark | Ptc Resettable Fuse Tc, Thermistor Mounting:Smd, Product Range:-, Holding Current:100Ma, Tripping Current:250Ma, Voltage Rating:60Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Automotive Qualification Rohs Compliant: Yes |Multicomp Pro MC011407 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0580 / $0.1050 | Buy Now |