Part Details for MC0125W120611K5 by SPC Multicomp
Overview of MC0125W120611K5 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC0125W120611K5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W5730
|
Newark | Smd Current Sense Resistors, Mc Series, 1.5 Kohm, 125 Mw, - 1%, 200 V, 1206 [3216 Metric] Rohs Compliant: Yes |Multicomp Pro MC0125W120611K5 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 20000 |
|
$0.0040 / $0.0100 | Buy Now |
DISTI #
94W6432
|
Newark | Res, Thick Film, 1K5, 1%, 0.125W, 1206, Resistance:1.5Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:- Rohs Compliant: Yes |Multicomp Pro MC0125W120611K5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2777 |
|
$0.0020 | Buy Now |
|
Bristol Electronics | 690 |
|
RFQ |
Part Details for MC0125W120611K5
MC0125W120611K5 CAD Models
MC0125W120611K5 Part Data Attributes
|
MC0125W120611K5
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0125W120611K5
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MC0125W120611K5
This table gives cross-reference parts and alternative options found for MC0125W120611K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0125W120611K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206SW8F1501T2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | MC0125W120611K5 vs 1206SW8F1501T2 |
HQ06W8F1501TEE | Fixed Resistor, 0.125W, 1500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | MC0125W120611K5 vs HQ06W8F1501TEE |
RC06K152FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | MC0125W120611K5 vs RC06K152FBL |
1206SW8F1501C1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | MC0125W120611K5 vs 1206SW8F1501C1 |
1206SW8F1501T2E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | MC0125W120611K5 vs 1206SW8F1501T2E |
RC06K1501FCG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | MC0125W120611K5 vs RC06K1501FCG |
CR1206-8W-1501FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | MC0125W120611K5 vs CR1206-8W-1501FT |
RC06K152FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | MC0125W120611K5 vs RC06K152FTL |
1206SW8F1501C1E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | MC0125W120611K5 vs 1206SW8F1501C1E |
1206SW8F1501TBE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | MC0125W120611K5 vs 1206SW8F1501TBE |