Part Details for MC0125W12061220K by SPC Multicomp
Overview of MC0125W12061220K by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC0125W12061220K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W6595
|
Newark | Res, Thick Film, 220K, 1%, 0.125W, 1206, Resistance:220Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:- Rohs Compliant: Yes |Multicomp Pro MC0125W12061220K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9 |
|
$0.0010 | Buy Now |
Part Details for MC0125W12061220K
MC0125W12061220K CAD Models
MC0125W12061220K Part Data Attributes
|
MC0125W12061220K
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0125W12061220K
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MC0125W12061220K
This table gives cross-reference parts and alternative options found for MC0125W12061220K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0125W12061220K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC06K224FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | MC0125W12061220K vs RC06K224FBL |
RC06K224FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | MC0125W12061220K vs RC06K224FTL |
RC06K224FBG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | MC0125W12061220K vs RC06K224FBG |
RC06K224FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | MC0125W12061220K vs RC06K224FT |
CR1206-8W-2203FPT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | MC0125W12061220K vs CR1206-8W-2203FPT |
CR1206-8W-2203FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | VENKEL LTD | MC0125W12061220K vs CR1206-8W-2203FT |
CR1206-8W-2203FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | MC0125W12061220K vs CR1206-8W-2203FPT-13 |
RC06K224FCG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | MC0125W12061220K vs RC06K224FCG |