Part Details for MC0125W12065220R by SPC Multicomp
Overview of MC0125W12065220R by SPC Multicomp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC0125W12065220R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K1015
|
Newark | Smd Current Sense Resistors, Mc Series, 220 Ohm, 125 Mw, - 5%, 200 V, 1206 [3216 Metric] Rohs Compliant: Yes |Multicomp Pro MC0125W12065220R Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10360 |
|
$0.0360 / $0.0670 | Buy Now |
DISTI #
9337210
|
element14 Asia-Pacific | RES, 220R, 5%, 0.125W, 1206, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 10360 |
|
$0.0030 / $0.0066 | Buy Now |
DISTI #
9337210RL
|
element14 Asia-Pacific | RES, 220R, 5%, 0.125W, 1206, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 10360 |
|
$0.0030 / $0.0044 | Buy Now |
DISTI #
9337210RL
|
Farnell | RES, 220R, 5%, 0.125W, 1206, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 18 Weeks, 1 Days Container: Reel | 10360 |
|
$0.0049 / $0.0150 | Buy Now |
DISTI #
9337210
|
Farnell | RES, 220R, 5%, 0.125W, 1206, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 18 Weeks, 1 Days Container: Cut Tape | 10360 |
|
$0.0049 / $0.0250 | Buy Now |