Part Details for MC01W0805113R by SPC Multicomp
Overview of MC01W0805113R by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC01W0805113R
MC01W0805113R CAD Models
MC01W0805113R Part Data Attributes
|
MC01W0805113R
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC01W0805113R
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 13 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MC01W0805113R
This table gives cross-reference parts and alternative options found for MC01W0805113R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC01W0805113R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ05S8F130JTEE | Fixed Resistor, 0.125W, 13ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC01W0805113R vs HQ05S8F130JTEE |
HQ05WAF130JTEE | Fixed Resistor, 0.1W, 13ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC01W0805113R vs HQ05WAF130JTEE |
HQ05S8F130JTCE | Fixed Resistor, 0.125W, 13ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC01W0805113R vs HQ05S8F130JTCE |
HQ05S8F130JT4E | Fixed Resistor, 0.125W, 13ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC01W0805113R vs HQ05S8F130JT4E |
HQ05S8F130JT5E | Fixed Resistor, 0.125W, 13ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC01W0805113R vs HQ05S8F130JT5E |
HQ05WAF130JT4E | Fixed Resistor, 0.1W, 13ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC01W0805113R vs HQ05WAF130JT4E |
HQ05WAF130JTCE | Fixed Resistor, 0.1W, 13ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC01W0805113R vs HQ05WAF130JTCE |