Part Details for MC01W080513R16 by SPC Multicomp
Overview of MC01W080513R16 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC01W080513R16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W5486
|
Newark | Smd Current Sense Resistors, Mc Series, 3.16 Ohm, 100 Mw, - 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Multicomp Pro MC01W080513R16 Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 280000 |
|
$0.0050 / $0.0130 | Buy Now |
Part Details for MC01W080513R16
MC01W080513R16 CAD Models
MC01W080513R16 Part Data Attributes
|
MC01W080513R16
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC01W080513R16
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.16ohm, 150V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3.16 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MC01W080513R16
This table gives cross-reference parts and alternative options found for MC01W080513R16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC01W080513R16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805S8F316KT5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.16ohm, 150V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MC01W080513R16 vs 0805S8F316KT5E |
MC0.1W08051%3R16 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.16ohm, 150V, 1% +/-Tol, -400,400ppm/Cel, 0805, | SPC Multicomp | MC01W080513R16 vs MC0.1W08051%3R16 |
HQ05WAF316KTEE | Fixed Resistor, 0.1W, 3.16ohm, 150V, 1% +/-Tol, -400,400ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC01W080513R16 vs HQ05WAF316KTEE |
CRG0805F3R16 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.16ohm, 150V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0805 | TE Connectivity | MC01W080513R16 vs CRG0805F3R16 |
HQ05S8F316KTCE | Fixed Resistor, 0.125W, 3.16ohm, 150V, 1% +/-Tol, -400,400ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC01W080513R16 vs HQ05S8F316KTCE |
HQ05S8F316KT4E | Fixed Resistor, 0.125W, 3.16ohm, 150V, 1% +/-Tol, -400,400ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC01W080513R16 vs HQ05S8F316KT4E |
MC0.1W08051%3R16FR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.16ohm, 150V, 1% +/-Tol, -400,400ppm/Cel, 0805, | SPC Multicomp | MC01W080513R16 vs MC0.1W08051%3R16FR |
HQ05S8F316KT5E | Fixed Resistor, 0.125W, 3.16ohm, 150V, 1% +/-Tol, -400,400ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC01W080513R16 vs HQ05S8F316KT5E |