Part Details for MC01W08051402K by SPC Multicomp
Overview of MC01W08051402K by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC01W08051402K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W5556
|
Newark | Smd Current Sense Resistors, Mc Series, 402 Kohm, 100 Mw, - 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Multicomp Pro MC01W08051402K Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 / $0.0080 | Buy Now |
Part Details for MC01W08051402K
MC01W08051402K CAD Models
MC01W08051402K Part Data Attributes
|
MC01W08051402K
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC01W08051402K
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 402000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MC01W08051402K
This table gives cross-reference parts and alternative options found for MC01W08051402K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC01W08051402K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805WAF4023T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | MC01W08051402K vs 0805WAF4023T5E |
MCR10EZHF4023 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | MC01W08051402K vs MCR10EZHF4023 |
PWC0805-402KF | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 402000ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | MC01W08051402K vs PWC0805-402KF |
CRGCQ0805F402K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | TE Connectivity | MC01W08051402K vs CRGCQ0805F402K |
MC0.1W08051%402K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | MC01W08051402K vs MC0.1W08051%402K |
RMC20K4023FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MC01W08051402K vs RMC20K4023FTP |
MCR10QZHF4023 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 402000ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | MC01W08051402K vs MCR10QZHF4023 |
PWC-PWC0805LF-4023-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | MC01W08051402K vs PWC-PWC0805LF-4023-F |
HQ05WAF4023TCE | Fixed Resistor, 0.1W, 402000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC01W08051402K vs HQ05WAF4023TCE |
HQ05S8F4023TCE | Fixed Resistor, 0.125W, 402000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC01W08051402K vs HQ05S8F4023TCE |