Part Details for MC01W080559K1 by SPC Multicomp
Overview of MC01W080559K1 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC01W080559K1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K0450
|
Newark | Smd Current Sense Resistors, Mc Series, 9.1 Kohm, 100 Mw, - 5%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Multicomp Pro MC01W080559K1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0260 / $0.0680 | Buy Now |