Datasheets
MC0201L6F1690SE by: SPC Multicomp

RES,SMT,THICK FILM,169 OHMS,25WV,1% +/-TOL,-200,200PPM TC,0201 CASE

Part Details for MC0201L6F1690SE by SPC Multicomp

Overview of MC0201L6F1690SE by SPC Multicomp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for MC0201L6F1690SE

Part # Distributor Description Stock Price Buy
DISTI # 01AC2027
Newark Res, 169R, 1%, 0.05W, 0201, Thick Film, Resistor Case Style:0201 [0603 Metric], Resistance:169Ohm, Product Range:Mc 1% Series, Voltage Rating:25V, Resistor Element Material:Thick Film, Power Rating:50Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Multicomp Pro MC0201L6F1690SE Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 16660
  • 10 $0.0220
  • 100 $0.0170
  • 1,000 $0.0060
$0.0060 / $0.0220 Buy Now

Part Details for MC0201L6F1690SE

MC0201L6F1690SE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC0201L6F1690SE Part Data Attributes

MC0201L6F1690SE SPC Multicomp
Buy Now Datasheet
Compare Parts:
MC0201L6F1690SE SPC Multicomp RES,SMT,THICK FILM,169 OHMS,25WV,1% +/-TOL,-200,200PPM TC,0201 CASE
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code unknown
ECCN Code EAR99
Construction Multilayer Chip
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.23 mm
Package Length 0.6 mm
Package Style SMT
Package Width 0.3 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.05 W
Resistance 169 Ω
Resistor Type FIXED RESISTOR
Size Code 0201
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Tolerance 1%
Working Voltage 25 V

Alternate Parts for MC0201L6F1690SE

This table gives cross-reference parts and alternative options found for MC0201L6F1690SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0201L6F1690SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RMS02FT1690 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 169ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP TA-I Technology Co Ltd MC0201L6F1690SE vs RMS02FT1690
CR05-1690-FS Fixed Resistor, Metal Glaze/thick Film, 0.05W, 169ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP ASJ Holdings Limited MC0201L6F1690SE vs CR05-1690-FS
CPW05-1690-FY Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 169ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP ASJ Holdings Limited MC0201L6F1690SE vs CPW05-1690-FY
232280681691L Fixed Resistor, Metal Glaze/thick Film, 0.05W, 169ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT YAGEO Corporation MC0201L6F1690SE vs 232280681691L
WR02X1690FQL Fixed Resistor, Metal Glaze/thick Film, 0.05W, 169ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, Walsin Technology Corporation MC0201L6F1690SE vs WR02X1690FQL
RC01W1690FC Fixed Resistor, Metal Glaze/thick Film, 0.05W, 169ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Fenghua (HK) Electronics Ltd MC0201L6F1690SE vs RC01W1690FC
CR-01FLF--169R Fixed Resistor, Metal Glaze/thick Film, 0.05W, 169ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Viking Tech Corp MC0201L6F1690SE vs CR-01FLF--169R
RC0201FR-07169RP Fixed Resistor, Metal Glaze/thick Film, 0.05W, 169ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP YAGEO Corporation MC0201L6F1690SE vs RC0201FR-07169RP
RC0201FR-10169R Fixed Resistor, Metal Glaze/thick Film, 0.05W, 169ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT YAGEO Corporation MC0201L6F1690SE vs RC0201FR-10169R
RC0201F1690-07-RG70 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 169ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Taitron Components Inc MC0201L6F1690SE vs RC0201F1690-07-RG70

MC0201L6F1690SE Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC0201L6F1690SE by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC0201L6F1690SE by SPC Multicomp

  • Please alert me when MC0201L6F1690SE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC0201L6F1690SE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC0201L6F1690SE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC0201L6F1690SE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC0201L6F1690SE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC0201L6F1690SE by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: