Part Details for MC0201L6F4420SE by SPC Multicomp
Overview of MC0201L6F4420SE by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MC0201L6F4420SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ0137
|
Newark | Res, 442R, 1%, 0.05W, 0201, Thick Film, Resistor Case Style:0201 [0603 Metric], Resistance:442Ohm, Product Range:Mc 1% Series, Voltage Rating:25V, Resistor Element Material:Thick Film, Power Rating:50Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Multicomp Pro MC0201L6F4420SE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0040 / $0.0070 | Buy Now |
DISTI #
84R3135
|
Newark | Smd Current Sense Resistors, Mc Series, 442 Ohm, 50 Mw, - 1%, 25 V, 0201 [0603 Metric] Rohs Compliant: Yes |Multicomp Pro MC0201L6F4420SE Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
Part Details for MC0201L6F4420SE
MC0201L6F4420SE CAD Models
MC0201L6F4420SE Part Data Attributes
|
MC0201L6F4420SE
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0201L6F4420SE
SPC Multicomp
RES,SMT,THICK FILM,442 OHMS,25WV,1% +/-TOL,-200,200PPM TC,0201 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Multilayer Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 442 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for MC0201L6F4420SE
This table gives cross-reference parts and alternative options found for MC0201L6F4420SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0201L6F4420SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201FR-10442R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 442ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | MC0201L6F4420SE vs RC0201FR-10442R |
RC0201FR-7D442RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 442ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | MC0201L6F4420SE vs RC0201FR-7D442RL |
9C02017A4420FLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 442ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | MC0201L6F4420SE vs 9C02017A4420FLPF3 |
RC01W4420FC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 442ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | MC0201L6F4420SE vs RC01W4420FC |
CR-01FLF--442R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 442ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | MC0201L6F4420SE vs CR-01FLF--442R |
9C02017A4420FLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 442ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | MC0201L6F4420SE vs 9C02017A4420FLPF4 |
RC0201F4420-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 442ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | MC0201L6F4420SE vs RC0201F4420-07-RG70 |
232280664421L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 442ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | MC0201L6F4420SE vs 232280664421L |
232280684421 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 442ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | MC0201L6F4420SE vs 232280684421 |
9C02017A4420FLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 442ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | MC0201L6F4420SE vs 9C02017A4420FLPF7 |