Part Details for MC0201N101J160LT by SPC Multicomp
Overview of MC0201N101J160LT by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC0201N101J160LT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R4555
|
Newark | Capacitor Ceramic 100Pf 16V, C0G, 5%, 0201, Full Reel, Capacitance:100Pf, Voltage(Dc):16V, Voltage(Ac):-, Ceramic Capacitor Case:0201 [0603 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Series Name:Mc Rohs Compliant: Yes |Multicomp Pro MC0201N101J160LT Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 / $0.0080 | Buy Now |
|
Bristol Electronics | 44800 |
|
RFQ | ||
|
Quest Components | 12000 |
|
$0.0081 / $0.0810 | Buy Now | |
DISTI #
2665814
|
Farnell | CAP, 100PF, 16V, 5%, C0G, 0201, REEL RoHS: Compliant Min Qty: 15000 Lead time: 24 Weeks, 1 Days Container: Reel | 0 |
|
$0.0025 / $0.0047 | Buy Now |
Part Details for MC0201N101J160LT
MC0201N101J160LT CAD Models
MC0201N101J160LT Part Data Attributes
|
MC0201N101J160LT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0201N101J160LT
SPC Multicomp
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |