Part Details for MC03FA40 by Kyocera AVX Components
Overview of MC03FA40 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC03FA40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC03FA40
|
Avnet Americas | Diode Fast Recovery Rectifier 400V 3A 2-Pin nSMC-FL T/R - Tape and Reel (Alt: MC03FA40) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3318 / $0.3612 | Buy Now |
DISTI #
581-MC03FA40
|
Mouser Electronics | Rectifiers DIODE FAST RECOVERY 400V 3A nSMC_FL RoHS: Compliant | 4464 |
|
$0.2620 / $0.8000 | Buy Now |
DISTI #
MC03FA40
|
TME | Diode: rectifying, SMD, 400V, 3A, 30ns, nSMC-FL, Ufmax: 1.25V Min Qty: 1 | 0 |
|
$0.5200 / $0.8670 | RFQ |