Part Details for MC0402N121J500CT by SPC Multicomp
Overview of MC0402N121J500CT by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC0402N121J500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R0345
|
Newark | Multilayer Ceramic Capacitor, Mc Series, 120 Pf, 5%, C0G/Np0, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Multicomp Pro MC0402N121J500CT Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9670 |
|
$0.0170 / $0.0650 | Buy Now |
DISTI #
03AC3123
|
Newark | Cap, 120Pf, 50V, 5%, C0G, 0402, Reel, Capacitance:120Pf, Voltage Rating:50V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Mc Series, Operating Temperature Rohs Compliant: Yes |Multicomp Pro MC0402N121J500CT Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
Part Details for MC0402N121J500CT
MC0402N121J500CT CAD Models
MC0402N121J500CT Part Data Attributes
|
MC0402N121J500CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0402N121J500CT
SPC Multicomp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MC0402N121J500CT
This table gives cross-reference parts and alternative options found for MC0402N121J500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0402N121J500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASU105SCG121JFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MC0402N121J500CT vs MBASU105SCG121JFNA18 |
SH15N121J500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | MC0402N121J500CT vs SH15N121J500CT |
MCH155A121JK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00012uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | MC0402N121J500CT vs MCH155A121JK |
UMK105CG121JV8F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MC0402N121J500CT vs UMK105CG121JV8F |
MBASU105SCG121JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MC0402N121J500CT vs MBASU105SCG121JFNA01 |
SH15N121J500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | MC0402N121J500CT vs SH15N121J500CG |
CGJ2B2C0G1H121JT | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00012uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | MC0402N121J500CT vs CGJ2B2C0G1H121JT |
MCASU105SCG121JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MC0402N121J500CT vs MCASU105SCG121JFNA01 |
CS0402JRNPO9BN121 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0402, CHIP | YAGEO Corporation | MC0402N121J500CT vs CS0402JRNPO9BN121 |