Part Details for MC0402N181J250CT by SPC Multicomp
Overview of MC0402N181J250CT by SPC Multicomp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC0402N181J250CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y2120
|
Newark | Cap, 180Pf, 25V, 5%, C0G, 0402, Reel, Capacitance:180Pf, Voltage Rating:25V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Mc Series, Operating Temperature Rohs Compliant: Yes |Multicomp Pro MC0402N181J250CT Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
2627390
|
element14 Asia-Pacific | CAP, 180PF, 25V, 5%, C0G/NP0, 0402 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 10723 |
|
$0.0044 / $0.0052 | Buy Now |
DISTI #
2627390RL
|
element14 Asia-Pacific | CAP, 180PF, 25V, 5%, C0G/NP0, 0402 RoHS: Compliant Min Qty: 500 Container: Reel | 10723 |
|
$0.0044 / $0.0052 | Buy Now |
DISTI #
2627046
|
element14 Asia-Pacific | CAP, 180PF, 25V, 5%, C0G, 0402, REEL RoHS: Compliant Min Qty: 10000 Container: Reel | 0 |
|
$0.0037 / $0.0044 | Buy Now |
DISTI #
2627390
|
Farnell | CAP, 180PF, 25V, 5%, C0G/NP0, 0402 RoHS: Compliant Min Qty: 10 Lead time: 32 Weeks, 1 Days Container: Cut Tape | 10723 |
|
$0.0051 / $0.0138 | Buy Now |
DISTI #
2627390RL
|
Farnell | CAP, 180PF, 25V, 5%, C0G/NP0, 0402 RoHS: Compliant Min Qty: 500 Lead time: 32 Weeks, 1 Days Container: Reel | 10723 |
|
$0.0051 / $0.0086 | Buy Now |
DISTI #
2627046
|
Farnell | CAP, 180PF, 25V, 5%, C0G, 0402, REEL RoHS: Compliant Min Qty: 10000 Lead time: 28 Weeks, 1 Days Container: Reel | 0 |
|
$0.0019 / $0.0026 | Buy Now |