MC0603SAF5603T5E
SPC Multicomp
Description: RES,SMT,THICK FILM,560K OHMS,50WV,1% +/-TOL,0603 CASE

Overview of MC0603SAF5603T5E by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy

Price & Stock for MC0603SAF5603T5E by SPC Multicomp

Part # Manufacturer Description Stock Price Buy
DISTI # 04P0454
Newark Res, Thick Film, 560K, 1%, 0.1W, 0603, Resistance:560Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:- Rohs Compliant: Yes |Multicomp Pro MC0603SAF5603T5E RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1,000 $0.0100
$0.0100 Buy Now
Bristol Electronics   Min Qty: 7 9170
  • 7 $0.7313
  • 29 $0.4753
  • 107 $0.2742
  • 366 $0.2340
  • 792 $0.2048
  • 1,881 $0.1901
$0.1901 / $0.7313 Buy Now
Quest Components   7336
  • 1 $0.9750
  • 3,157 $0.2438
  • 6,155 $0.2145
$0.2145 / $0.9750 Buy Now

CAD Models for MC0603SAF5603T5E by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC0603SAF5603T5E by SPC Multicomp

MC0603SAF5603T5E
SPC Multicomp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR
Rated Power Dissipation (P)
0.1 W
Resistance
560000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Technology
METAL GLAZE/THICK FILM
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. MC0603SAF5603T5E
    SPC Multicomp
    RES,SMT,THICK FILM,560K OHMS,50WV,1% +/-TOL,0603 CASE
    VS

Related Parts for MC0603SAF5603T5E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC0603SAF5603T5E by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC0603SAF5603T5E by SPC Multicomp

Select Manufacturer
Which Manufacturer of MC0603SAF5603T5E would you like to use for your alert(s)?
  • Please alert me when MC0603SAF5603T5E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC0603SAF5603T5E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC0603SAF5603T5E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC0603SAF5603T5E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC0603SAF5603T5E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC0603SAF5603T5E by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: