Part Details for MC0805F105Z160CT by SPC Multicomp
Overview of MC0805F105Z160CT by SPC Multicomp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC0805F105Z160CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R0750
|
Newark | Smd Multilayer Ceramic Capacitor, Mc Series, 1 F, +80%, -20%, Y5V, 16 V, 0805 [2012 Metric] Rohs Compliant: Yes |Multicomp Pro MC0805F105Z160CT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8975 |
|
$0.0110 | Buy Now |
DISTI #
06R3932
|
Newark | Ceramic Capacitor, 1Uf, 16V, Y5V, +80, -20%, 0805, Capacitance:1Μf, Voltage(Dc):16V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:-20%, +80%, Dielectric Characteristic:Y5V, Product Range:Mc Series, Msl:- Rohs Compliant: Yes |Multicomp Pro MC0805F105Z160CT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 53 |
|
$0.0050 | Buy Now |
DISTI #
06R3933
|
Newark | Ceramic Capacitor, 1Uf, 16V, Y5V, +80, -20%, 0805, Full Reel, Capacitance:1Μf, Voltage(Dc):16V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:-20%, +80%, Dielectric Characteristic:Y5V, Product Range:Mc Series Rohs Compliant: Yes |Multicomp Pro MC0805F105Z160CT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
48Y4469
|
Newark | Smd Multilayer Ceramic Capacitor, Mc Series, 1 F, +80%, -20%, Y5V, 16 V, 0805 [2012 Metric] Rohs Compliant: Yes |Multicomp Pro MC0805F105Z160CT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 / $0.0140 | Buy Now |
Part Details for MC0805F105Z160CT
MC0805F105Z160CT CAD Models
MC0805F105Z160CT Part Data Attributes
|
MC0805F105Z160CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0805F105Z160CT
SPC Multicomp
Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -80/+30% TC, 1uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -80/+30% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |