Part Details for MC0805N100J500CT by SPC Multicomp
Overview of MC0805N100J500CT by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC0805N100J500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W2877
|
Newark | Capacitor, Mlcc, 10Pf, 50V, Np0, 0805, Capacitance:10Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Mc Series, Product Length:2.01Mm Rohs Compliant: Yes |Multicomp Pro MC0805N100J500CT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2153 |
|
$0.0040 | Buy Now |
DISTI #
06X6227
|
Newark | Smd Multilayer Ceramic Capacitor, Mc Series, 10 Pf, 5%, C0G/Np0, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes |Multicomp Pro MC0805N100J500CT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7451 |
|
$0.0040 | Buy Now |
DISTI #
94W8830
|
Newark | Cap, 10Pf, 50V, 5%, C0G/Np0, 0805, Reel, Capacitance:10Pf, Voltage Rating:50V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Mc Series, Operating Temperaturerohs Compliant: Yes |Multicomp Pro MC0805N100J500CT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 / $0.0150 | Buy Now |
DISTI #
2320834RL
|
Farnell | CAP, 10PF, 50V, 5%, C0G/NP0, 0805 RoHS: Compliant Min Qty: 500 Lead time: 32 Weeks, 1 Days Container: Reel | 9470 |
|
$0.0147 / $0.0239 | Buy Now |
DISTI #
2320834
|
Farnell | CAP, 10PF, 50V, 5%, C0G/NP0, 0805 RoHS: Compliant Min Qty: 10 Lead time: 32 Weeks, 1 Days Container: Cut Tape | 9470 |
|
$0.0147 / $0.0525 | Buy Now |
DISTI #
2310676
|
Farnell | CAP, 10PF, 50V, 5%, C0G/NP0, 0805, REEL RoHS: Compliant Min Qty: 4000 Lead time: 24 Weeks, 1 Days Container: Reel | 0 |
|
$0.0062 / $0.0111 | Buy Now |
Part Details for MC0805N100J500CT
MC0805N100J500CT CAD Models
MC0805N100J500CT Part Data Attributes
|
MC0805N100J500CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0805N100J500CT
SPC Multicomp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MC0805N100J500CT
This table gives cross-reference parts and alternative options found for MC0805N100J500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0805N100J500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B37940K5100J060 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | TDK Epcos | MC0805N100J500CT vs B37940K5100J060 |
GRM2165C1H100JA01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | MC0805N100J500CT vs GRM2165C1H100JA01D |
SH21N100J500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | MC0805N100J500CT vs SH21N100J500CT |
0805N100J500LG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MC0805N100J500CT vs 0805N100J500LG |
B37940-K5100-J60 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | TDK Corporation | MC0805N100J500CT vs B37940-K5100-J60 |