Part Details for MC0805S8F4020T5E by SPC Multicomp
Overview of MC0805S8F4020T5E by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC0805S8F4020T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 2298 |
|
$0.1901 / $0.7313 | Buy Now |
|
Quest Components | 1838 |
|
$0.2535 / $0.9750 | Buy Now |
Part Details for MC0805S8F4020T5E
MC0805S8F4020T5E CAD Models
MC0805S8F4020T5E Part Data Attributes
|
MC0805S8F4020T5E
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0805S8F4020T5E
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 402 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MC0805S8F4020T5E
This table gives cross-reference parts and alternative options found for MC0805S8F4020T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0805S8F4020T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805WAF4020TA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC0805S8F4020T5E vs 0805WAF4020TA |
0805WAF4020C1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC0805S8F4020T5E vs 0805WAF4020C1 |
0805S8F4020C4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC0805S8F4020T5E vs 0805S8F4020C4 |
MCR10PZHIF4020 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | MC0805S8F4020T5E vs MCR10PZHIF4020 |
0805S8F4020C2E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC0805S8F4020T5E vs 0805S8F4020C2E |
RMC1/10K4020FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | MC0805S8F4020T5E vs RMC1/10K4020FB |
0805WAF4020BA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC0805S8F4020T5E vs 0805WAF4020BA |
0805WAF4020T3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC0805S8F4020T5E vs 0805WAF4020T3 |
RMC20K4020FB | Fixed Resistor, | Kamaya Inc | MC0805S8F4020T5E vs RMC20K4020FB |
0805WAF4020C3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC0805S8F4020T5E vs 0805WAF4020C3 |