Part Details for MC0805S8F4022T5E by SPC Multicomp
Overview of MC0805S8F4022T5E by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC0805S8F4022T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79M6089
|
Newark | Res, Thick Film, 40K2, 1%, 0.125W, 0805, Resistance:40.2Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:- Rohs Compliant: Yes |Multicomp Pro MC0805S8F4022T5E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3453 |
|
$0.0230 / $0.1000 | Buy Now |
DISTI #
1614554
|
element14 Asia-Pacific | RES, THICK FILM, 40K2, 1%, 0.125W, 0805 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3508 |
|
$0.0066 / $0.0088 | Buy Now |
DISTI #
1614554
|
Farnell | RES, THICK FILM, 40K2, 1%, 0.125W, 0805 RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Cut Tape | 3453 |
|
$0.0086 / $0.0205 | Buy Now |
Part Details for MC0805S8F4022T5E
MC0805S8F4022T5E CAD Models
MC0805S8F4022T5E Part Data Attributes:
|
MC0805S8F4022T5E
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0805S8F4022T5E
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 40200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 40200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MC0805S8F4022T5E
This table gives cross-reference parts and alternative options found for MC0805S8F4022T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0805S8F4022T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ05S8F4022TEE | Fixed Resistor, 0.125W, 40200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC0805S8F4022T5E vs HQ05S8F4022TEE |
RMGW20K4022FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 40200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MC0805S8F4022T5E vs RMGW20K4022FB |
0805W8F4022T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 40200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MC0805S8F4022T5E vs 0805W8F4022T5E |
HQ05WAF4022TEE | Fixed Resistor, 0.1W, 40200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC0805S8F4022T5E vs HQ05WAF4022TEE |
HQ05WAF4022T5E | Fixed Resistor, 0.1W, 40200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC0805S8F4022T5E vs HQ05WAF4022T5E |
RMGW20K4022FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 40200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MC0805S8F4022T5E vs RMGW20K4022FTP |
MCR10QZHF4022 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 40200ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | MC0805S8F4022T5E vs MCR10QZHF4022 |
MCR10FZHF4022 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 40200ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | MC0805S8F4022T5E vs MCR10FZHF4022 |
RMC20K4022FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 40200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MC0805S8F4022T5E vs RMC20K4022FB |
PWC-PWC0805-4022-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 40200ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | MC0805S8F4022T5E vs PWC-PWC0805-4022-F |