Part Details for MC0805X335K100CT by SPC Multicomp
Overview of MC0805X335K100CT by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC0805X335K100CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R0746
|
Newark | Cap, 3.3Uf, 10V, Mlcc, 0805, Capacitance:3.3Μf, Voltage(Dc):10V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Mc Series, Product Length:2.01Mm, Qualification:-Rohs Compliant: Yes |Multicomp Pro MC0805X335K100CT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1525 |
|
$0.0810 / $0.3200 | Buy Now |
|
Quest Components | 2016 |
|
$0.0280 / $0.1400 | Buy Now |
Part Details for MC0805X335K100CT
MC0805X335K100CT CAD Models
MC0805X335K100CT Part Data Attributes:
|
MC0805X335K100CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0805X335K100CT
SPC Multicomp
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MC0805X335K100CT
This table gives cross-reference parts and alternative options found for MC0805X335K100CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0805X335K100CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH21X335K100CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | MC0805X335K100CT vs SH21X335K100CT |
SH21X335K100CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | MC0805X335K100CT vs SH21X335K100CG |
0805X335K100CT | CAP,CERAMIC,3.3UF,10VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0805 CASE | Fenghua (HK) Electronics Ltd | MC0805X335K100CT vs 0805X335K100CT |