Part Details for MC08CA010D by Cornell Dubilier Electronics Inc
Overview of MC08CA010D by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC08CA010D
MC08CA010D CAD Models
MC08CA010D Part Data Attributes
|
MC08CA010D
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MC08CA010D
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 100V, 0.5% +Tol, 0.5% -Tol, 100+/-100ppm/Cel TC, 0.000001uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Additional Feature | CAPACITANCE TOLERANCE IS MEASURED AT 0.5 PICO FARAD | |
Capacitance | 0.000001 µF | |
Capacitor Type | MICA CAPACITOR | |
Custom Capabilities | Tight Tolerance Exact Capacitance Values | |
Dielectric Material | MICA | |
Height | 1.4 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 0.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 0.5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Coefficient | 100+/-100ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |