Part Details for MC08CA080D-F by Cornell Dubilier Electronics Inc
Overview of MC08CA080D-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC08CA080D-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K2705
|
Newark | Rf/Microwave Capacitor, 8Pf, 100V, Capacitance:8Pf, Voltage Rating:100V, Product Range:Type Mc Series, Capacitance Tolerance:± 0.5Pf, Operating Temperature Max:125°C, Capacitor Case Style:0805 [2012 Metric], Filter Terminals:Smd Rohs Compliant: Yes |Cornell Dubilier MC08CA080D-F Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 / $1.4100 | Buy Now |
DISTI #
MC08CA080D-F-ND
|
DigiKey | CAP MICA 8PF 0.5PF 100V 0805 Min Qty: 800 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2120 | Buy Now |
DISTI #
598-MC08CA080D-F
|
Mouser Electronics | Mica Capacitors 8pF 100V 0.5pF RoHS: Compliant | 747 |
|
$1.0500 / $2.6700 | Buy Now |
|
Future Electronics | MC Series 100 V 8 pF 0805 SMD Chip 0.5 pF Tolerance SMT Mica Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.0700 / $1.1600 | Buy Now |
|
Onlinecomponents.com | Mica Multilayer RF Capacitors - SMD - 8pf (+/-) 0.5pF - 100VDC - 100ppm/°C - 0802 - RoHS RoHS: Compliant | 0 |
|
$1.1000 / $1.6000 | Buy Now |
Part Details for MC08CA080D-F
MC08CA080D-F CAD Models
MC08CA080D-F Part Data Attributes:
|
MC08CA080D-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MC08CA080D-F
Cornell Dubilier Electronics Inc
Mica Capacitor, Multilayer, Mica, 100V, 6.25% +Tol, 6.25% -Tol, 100+/-100ppm/Cel TC, 0.000008uF, Surface Mount, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.000008 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 6.25% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C | |
Temperature Coefficient | 100+/-100ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |