Part Details for MC08CA100D by Cornell Dubilier Electronics Inc
Overview of MC08CA100D by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC08CA100D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 907 |
|
RFQ |
Part Details for MC08CA100D
MC08CA100D CAD Models
MC08CA100D Part Data Attributes
|
MC08CA100D
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MC08CA100D
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 100V, 0.5% +Tol, 0.5% -Tol, 100+/-100ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Additional Feature | CAPACITANCE TOLERANCE IS MEASURED AT 0.5 PICO FARAD | |
Capacitance | 0.00001 µF | |
Capacitor Type | MICA CAPACITOR | |
Custom Capabilities | Tight Tolerance Exact Capacitance Values | |
Dielectric Material | MICA | |
Height | 1.4 mm | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 0.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 0.5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Coefficient | 100+/-100ppm/Cel ppm/°C | |
Terminal Finish | Silver (Ag) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |