Part Details for MC08EA270J-F by Cornell Dubilier Electronics Inc
Overview of MC08EA270J-F by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC08EA270J-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338-1103-ND
|
DigiKey | CAP MICA 27PF 5% 100V 0805 Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
398 In Stock |
|
$0.7711 / $2.0600 | Buy Now |
DISTI #
5982-08-100V27-F
|
Mouser Electronics | Mica Capacitors 27pF 100V 0805 5% RoHS: Compliant | 277 |
|
$1.1300 / $2.6700 | Buy Now |
|
Future Electronics | MC08 Series 0805 27 pF 100 V ±5 % Surface Mount Multilayer RF Capacitor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.9950 / $1.1300 | Buy Now |
|
Onlinecomponents.com | Mica Multilayer RF Capacitors - SMD - 27pf (+/-) 5% - 100VDC - 50ppm/°C - 0802 - RoHS RoHS: Compliant |
127 Partner Stock |
|
$0.9090 / $1.3900 | Buy Now |
|
Master Electronics | Mica Multilayer RF Capacitors - SMD - 27pf (+/-) 5% - 100VDC - 50ppm/°C - 0802 - RoHS RoHS: Compliant |
127 Partner Stock |
|
$0.9090 / $1.3900 | Buy Now |
Part Details for MC08EA270J-F
MC08EA270J-F CAD Models
MC08EA270J-F Part Data Attributes
|
MC08EA270J-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MC08EA270J-F
Cornell Dubilier Electronics Inc
Mica Capacitor, Multilayer, Mica, 100V, 5% +Tol, 5% -Tol, 50+/-50ppm/Cel TC, 0.000027uF, Surface Mount, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.000027 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | E | |
Temperature Coefficient | 50+/-50ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |