Part Details for MC08FA330J-F by Cornell Dubilier Electronics Inc
Overview of MC08FA330J-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC08FA330J-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K2753
|
Newark | Rf/Microwave Capacitor, 33Pf, 100V, Capacitance:33Pf, Voltage Rating:100V, Product Range:Type Mc Series, Capacitance Tolerance:± 5%, Operating Temperature Max:125°C, Capacitor Case Style:0805 [2012 Metric], Filter Terminals:Smd Rohs Compliant: Yes |Cornell Dubilier MC08FA330J-F Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 82 |
|
$1.1000 / $1.4100 | Buy Now |
DISTI #
MC08FA330J-F-ND
|
DigiKey | CAP MICA 33PF 5% 100V 0805 Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
690 In Stock |
|
$1.0504 / $2.7500 | Buy Now |
DISTI #
598-MC08FA330J-F
|
Mouser Electronics | Mica Capacitors 33pF 100V 5% RoHS: Compliant | 208 |
|
$1.0500 / $2.6600 | Buy Now |
|
Onlinecomponents.com | Mica Multilayer RF Capacitors - SMD - 33pf (+/-) 5% - 100VDC - 25ppm/°C - 0802 - RoHS RoHS: Compliant | 0 |
|
$1.1000 / $1.7600 | Buy Now |
DISTI #
26640901
|
Verical | Cap Mica 33pF 100V 5% (2 X 1.25 X 1.4mm) SMD 125°C Bulk Min Qty: 82 Package Multiple: 82 | Americas - 82 |
|
$1.3333 | Buy Now |
Part Details for MC08FA330J-F
MC08FA330J-F CAD Models
MC08FA330J-F Part Data Attributes
|
MC08FA330J-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MC08FA330J-F
Cornell Dubilier Electronics Inc
Mica Capacitor, Multilayer, Mica, 100V, 5% +Tol, 5% -Tol, 25+/-25ppm/Cel TC, 0.000033uF, Surface Mount, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.000033 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | F | |
Temperature Coefficient | 25+/-25ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |