Part Details for MC1003-000-103 by NIDEC Components
Overview of MC1003-000-103 by NIDEC Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC1003-000-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK6826
|
Newark | Rotary Potentiometer, 1 Gang, 3Turn Rohs Compliant: Yes |Nidec Components MC1003-000-103 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$26.6200 / $44.0600 | Buy Now |
DISTI #
563-2131-ND
|
DigiKey | POT 10K OHM 0.19W PLASTIC LINEAR Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
383 In Stock |
|
$28.1341 / $46.5700 | Buy Now |
DISTI #
71926256
|
RS | Potentiometer, 1080 degree, 10k ohm, Sensing 3 turn cndctve plastc, 1% lnearty | Nidec Components MC1003-000-103 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 71 |
|
$29.4200 / $38.2100 | Buy Now |
DISTI #
4137308
|
element14 Asia-Pacific | ROTARY POTENTIOMETER, 1 GANG, 3TURN RoHS: Compliant Min Qty: 1 Container: Each | 24 |
|
$27.0579 / $44.3103 | Buy Now |
DISTI #
4137308
|
Farnell | ROTARY POTENTIOMETER, 1 GANG, 3TURN RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 4 Days Container: Each | 24 |
|
$25.7032 / $47.6394 | Buy Now |