Part Details for MC1003-000-502 by NIDEC Components
Overview of MC1003-000-502 by NIDEC Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC1003-000-502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK6827
|
Newark | Rotary Potentiometer, 1 Gang, 3Turn Rohs Compliant: Yes |Nidec Components MC1003-000-502 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$26.6200 / $44.0600 | Buy Now |
DISTI #
563-2295-ND
|
DigiKey | POT 5K OHM 0.19W PLASTIC LINEAR Min Qty: 1 Lead time: 10 Weeks Container: Bag |
513 In Stock |
|
$28.1341 / $46.5700 | Buy Now |
DISTI #
71926258
|
RS | Potentiometer, 1080 degree, 5k ohm, Sensing 3 turn cndctve plastc, 1% lnearty | Nidec Components MC1003-000-502 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$29.4200 / $38.2100 | Buy Now |
DISTI #
C1S153700065423
|
Chip1Stop | Resistor Trimmers, Potentiometers and Rheostats RoHS: Compliant pbFree: Yes Container: Bulk | 1 |
|
$22.3000 | Buy Now |
DISTI #
4137311
|
element14 Asia-Pacific | ROTARY POTENTIOMETER, 1 GANG, 3TURN RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$27.0487 / $44.7757 | Buy Now |
DISTI #
4137311
|
Farnell | ROTARY POTENTIOMETER, 1 GANG, 3TURN RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 6 Days Container: Each | 6 |
|
$27.4371 / $48.5541 | Buy Now |