Part Details for MC100EL31D by onsemi
Overview of MC100EL31D by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Automotive
Price & Stock for MC100EL31D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3649
|
Newark | Mc100El31D, Flip-Flops |Onsemi MC100EL31D RoHS: Not Compliant Min Qty: 190 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8100 / $2.2300 | Buy Now |
DISTI #
2156-MC100EL31D-ON-ND
|
DigiKey | IC FLIP FLOP ECL SET/RESET 8SOIC Min Qty: 151 Lead time: 30 Weeks Container: Tube MARKETPLACE PRODUCT |
3772 In Stock |
|
$2.0000 | Buy Now |
DISTI #
MC100EL31D
|
Avnet Americas | BBG ECL FLIP FLOP DUAL - Rail/Tube (Alt: MC100EL31D) RoHS: Not Compliant Min Qty: 182 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 3772 Partner Stock |
|
$1.7112 / $2.0424 | Buy Now |
|
Bristol Electronics | 48 |
|
RFQ | ||
|
Quest Components | Flip Flop, Single, D Type, 8 Pin, Plastic, SOP | 140 |
|
$3.4840 / $8.0400 | Buy Now |
|
Quest Components | Flip Flop, Single, D Type, 8 Pin, Plastic, SOP | 38 |
|
$2.3940 / $3.5910 | Buy Now |
|
Quest Components | Flip Flop, Single, D Type, 8 Pin, Plastic, SOP | 8 |
|
$4.2150 / $8.4300 | Buy Now |
|
Quest Components | Flip Flop, Single, D Type, 8 Pin, Plastic, SOP | 4 |
|
$5.3600 / $8.0400 | Buy Now |
|
Rochester Electronics | MC100EL31 - D Flip-Flop, 100EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 136 |
|
$1.7100 / $2.0100 | Buy Now |
Part Details for MC100EL31D
MC100EL31D CAD Models
MC100EL31D Part Data Attributes
|
MC100EL31D
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EL31D
onsemi
100EL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | |
Family | 100EL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 2000000000 Hz | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 37 mA | |
Propagation Delay (tpd) | 0.59 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 2200 MHz |
Alternate Parts for MC100EL31D
This table gives cross-reference parts and alternative options found for MC100EL31D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EL31D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EP52DTR2G | ECL Differential Clock/Data D Flip-Flop, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL | onsemi | MC100EL31D vs MC100EP52DTR2G |
MC10EL35DR2 | 10EL SERIES, POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8 | onsemi | MC100EL31D vs MC10EL35DR2 |
SY10EP51VMG-TR | 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8 | Microchip Technology Inc | MC100EL31D vs SY10EP51VMG-TR |
MC100EP52DT | IC 100E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, TSSOP-8, FF/Latch | onsemi | MC100EL31D vs MC100EP52DT |
MC100EL52DT | 100EL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, TSSOP-8 | onsemi | MC100EL31D vs MC100EL52DT |
MC100EL52D | 100EL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8 | onsemi | MC100EL31D vs MC100EL52D |
MC100EP52D | IC 100E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8, FF/Latch | onsemi | MC100EL31D vs MC100EP52D |
MC100EP52DG | ECL Differential Clock/Data D Flip-Flop, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC100EL31D vs MC100EP52DG |
MC100EP52DR2G | ECL Differential Clock/Data D Flip-Flop, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC100EL31D vs MC100EP52DR2G |
MC10EP52DTG | 3.3 V / 5.0 V ECL Differential Clock/Data D Flip-Flop, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE | onsemi | MC100EL31D vs MC10EP52DTG |