-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multiplexer, 4:1 Differential, ECL, 5.0 V, SOIC 16 LEAD, 48-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC100EL57DGOS-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16SOIC Min Qty: 1 Lead time: 28 Weeks Container: Tube |
107 In Stock |
|
$6.4399 / $11.7900 | Buy Now |
DISTI #
MC100EL57DG
|
Avnet Americas | Multiplexer 1-Element ECL 4-IN 16-Pin SOIC Rail - Rail/Tube (Alt: MC100EL57DG) RoHS: Compliant Min Qty: 144 Package Multiple: 48 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$6.5723 / $7.3571 | Buy Now |
DISTI #
863-MC100EL57DG
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 5V ECL Diff 4:1 Mux RoHS: Compliant | 62 |
|
$6.4300 / $11.4600 | Buy Now |
|
Future Electronics | MC100EL57 Series 5.7 V Surface Mount ECL 4:1 Differential Multiplexer - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 48 Container: Tube | 0Tube |
|
$7.2200 / $7.5400 | Buy Now |
|
Future Electronics | MC100EL57 Series 5.7 V Surface Mount ECL 4:1 Differential Multiplexer - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Container: Tube | 0Tube |
|
$7.2200 / $7.3800 | Buy Now |
|
Quest Components | MULTIPLEXER, 100EL SERIES, 1-FUNC, 4 LINE INPUT, 1 LINE OUTPUT, COMPLEMENTARY OUTPUT, ECL, PDSO16 | 281 |
|
$4.2640 / $9.8400 | Buy Now |
|
Rochester Electronics | Multiplexer, 100EL Series, 1-Func, 4 Line Input, 1 Line Output, Complementary Output, ECL, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 9072 |
|
$6.0800 / $7.1500 | Buy Now |
DISTI #
MC100EL57DG
|
Avnet Americas | Multiplexer 1-Element ECL 4-IN 16-Pin SOIC Rail - Rail/Tube (Alt: MC100EL57DG) RoHS: Compliant Min Qty: 144 Package Multiple: 48 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$6.5723 / $7.3571 | Buy Now |
|
Ameya Holding Limited | Min Qty: 12 | 9 |
|
$14.0345 | Buy Now |
DISTI #
MC100EL57DG
|
Avnet Americas | Multiplexer 1-Element ECL 4-IN 16-Pin SOIC Rail - Rail/Tube (Alt: MC100EL57DG) RoHS: Compliant Min Qty: 144 Package Multiple: 48 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$6.5723 / $7.3571 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC100EL57DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EL57DG
onsemi
Multiplexer, 4:1 Differential, ECL, 5.0 V, SOIC 16 LEAD, 48-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE OPERATING RANGE: VEE = -4.2 V TO -5.7 V WITH VCC = 0 V | |
Family | 100EL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 27 mA | |
Prop. Delay@Nom-Sup | 0.58 ns | |
Propagation Delay (tpd) | 0.56 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC100EL57DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EL57DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EL57DR2G | Multiplexer, 4:1 Differential, ECL, 5.0 V, SOIC 16 LEAD, 2500-REEL | onsemi | MC100EL57DG vs MC100EL57DR2G |
SY100EL57ZC | Multiplexer, 100EL Series, 1-Func, 4 Line Input, 1 Line Output, Complementary Output, ECL, PDSO16 | Microchip Technology Inc | MC100EL57DG vs SY100EL57ZC |
SY100EL57ZI | Multiplexer, 100EL Series, 1-Func, 4 Line Input, 1 Line Output, Complementary Output, ECL, PDSO16, 0.150 INCH, SOIC-16 | Micrel Inc | MC100EL57DG vs SY100EL57ZI |
MC100EL57DR2 | 100EL SERIES, 4 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, SOIC-16 | onsemi | MC100EL57DG vs MC100EL57DR2 |
SY100EL57LZI | Multiplexer, 100EL Series, 1-Func, 4 Line Input, 1 Line Output, Complementary Output, ECL, PDSO16, 0.150 INCH, SOIC-16 | Micrel Inc | MC100EL57DG vs SY100EL57LZI |
MC100EL57D | 100EL SERIES, 4 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, SOIC-16 | onsemi | MC100EL57DG vs MC100EL57D |
SY100EL57ZITR | Multiplexer, 100EL Series, 1-Func, 4 Line Input, 1 Line Output, Complementary Output, ECL, PDSO16, 0.150 INCH, SOIC-16 | Microchip Technology Inc | MC100EL57DG vs SY100EL57ZITR |
SY100EL57ZI | Multiplexer, 100EL Series, 1-Func, 4 Line Input, 1 Line Output, Complementary Output, ECL, PDSO16, 0.150 INCH, SOIC-16 | Microchip Technology Inc | MC100EL57DG vs SY100EL57ZI |
SY100EL57ZGTR | 100EL SERIES, 4 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, 0.150 INCH, LEAD FREE, SOIC-16 | Microchip Technology Inc | MC100EL57DG vs SY100EL57ZGTR |
SY100EL57ZCTR | Multiplexer, 100EL Series, 1-Func, 4 Line Input, 1 Line Output, Complementary Output, ECL, PDSO16 | Micrel Inc | MC100EL57DG vs SY100EL57ZCTR |