Part Details for MC100EP016FA by Cherry Semiconductor Corporation
Overview of MC100EP016FA by Cherry Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Transportation and Logistics
Communication and Networking
Entertainment and Gaming
Automotive
Part Details for MC100EP016FA
MC100EP016FA CAD Models
MC100EP016FA Part Data Attributes
|
MC100EP016FA
Cherry Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MC100EP016FA
Cherry Semiconductor Corporation
Binary Counter, PQFP32, PLASTIC, TQFP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHERRY SEMICONDUCTOR CORP | |
Package Description | PLASTIC, TQFP-32 | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-PQFP-G32 | |
Logic IC Type | BINARY COUNTER | |
Number of Terminals | 32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for MC100EP016FA
This table gives cross-reference parts and alternative options found for MC100EP016FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EP016FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EP016FAR2 | Binary Counter, PQFP32, PLASTIC, TQFP-32 | Cherry Semiconductor Corporation | MC100EP016FA vs MC100EP016FAR2 |
MC10EP016FA | 10E SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PQFP32, LQFP-32 | Motorola Mobility LLC | MC100EP016FA vs MC10EP016FA |
MC10EP016FAG | ECL 8-Bit Synchronous Binary Counter, 32 LEAD LQFP 7x7, 0.8P, 250-JTRAY | onsemi | MC100EP016FA vs MC10EP016FAG |
MC10EP016FAR2G | ECL 8-Bit Synchronous Binary Counter, 32 LEAD LQFP 7x7, 0.8P, 2000-REEL | onsemi | MC100EP016FA vs MC10EP016FAR2G |
MC10EP016FAR2 | Binary Counter, PQFP32, PLASTIC, TQFP-32 | Cherry Semiconductor Corporation | MC100EP016FA vs MC10EP016FAR2 |
MC10EP016FA | Binary Counter, PQFP32, PLASTIC, TQFP-32 | Cherry Semiconductor Corporation | MC100EP016FA vs MC10EP016FA |
MC10EP016FAR2 | 10E SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PQFP32, LQFP-32 | onsemi | MC100EP016FA vs MC10EP016FAR2 |