-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Translator, Differential LVECL / ECL to LVTTL, SOIC-8 Narrow Body, 98-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC100EPT25DGOS-ND
|
DigiKey | IC TRANSLTR UNIDIRECTIONAL 8SOIC Min Qty: 1 Lead time: 28 Weeks Container: Tube |
2133 In Stock |
|
$7.0393 / $11.5500 | Buy Now |
DISTI #
MC100EPT25DG
|
Avnet Americas | Translator ECL/LVECL to LVTTL 8-Pin SOIC N Rail - Rail/Tube (Alt: MC100EPT25DG) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$7.2963 / $8.1675 | Buy Now |
DISTI #
863-MC100EPT25DG
|
Mouser Electronics | Translation - Voltage Levels Diff LVECL/ECL to LVTTL RoHS: Compliant | 20 |
|
$7.4000 / $11.5500 | Buy Now |
DISTI #
70339930
|
RS | Diff LVECL/ECL - LVTTL converter, MC100EP | ON Semiconductor MC100EPT25DG RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0560 / $0.0650 | RFQ |
|
Future Electronics | MC100EPT25 Series -3.3V / -5V Differential ECL to +3.3V LVTTL Translator SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 98 Package Multiple: 98 Container: Tube | 0Tube |
|
$7.5900 / $7.9600 | Buy Now |
|
Bristol Electronics | 62 |
|
RFQ | ||
|
Quest Components | 56 |
|
$5.4180 / $11.6100 | Buy Now | |
|
Rochester Electronics | MC100EPT25 - ECL to TTL Translator, True Output, ECL, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 24578 |
|
$6.7500 / $7.9400 | Buy Now |
DISTI #
MC100EPT25DG
|
Avnet Americas | Translator ECL/LVECL to LVTTL 8-Pin SOIC N Rail - Rail/Tube (Alt: MC100EPT25DG) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$7.2963 / $8.1675 | Buy Now |
DISTI #
MC100EPT25DG
|
TME | IC: digital, non-inverting,logic level voltage translator, Ch: 1 Min Qty: 1 | 0 |
|
$8.7400 / $11.7100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC100EPT25DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EPT25DG
onsemi
Translator, Differential LVECL / ECL to LVTTL, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LVECL TO ECL TRANSALATION ALSO POSSIBLE | |
Delay-Max | 1.6 ns | |
Interface IC Type | ECL TO TTL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC100EPT25DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EPT25DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EPT25D | ECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, SOIC-8 | onsemi | MC100EPT25DG vs MC100EPT25D |
MC100EPT25DR2 | ECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, SOIC-8 | onsemi | MC100EPT25DG vs MC100EPT25DR2 |
MC100EPT25D | ECL to TTL Translator, 1 Func, True Output, ECL, PDSO8, SOIC-8 | Rochester Electronics LLC | MC100EPT25DG vs MC100EPT25D |
MC100EPT25DR2G | Translator, Differential LVECL / ECL to LVTTL, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC100EPT25DG vs MC100EPT25DR2G |
MC100EPT25DR2 | ECL to TTL Translator, 1 Func, True Output, ECL, PDSO8, SOIC-8 | Rochester Electronics LLC | MC100EPT25DG vs MC100EPT25DR2 |