-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ECL 1:2 Differential Clock/Data Fanout Buffer, SOIC-8 Narrow Body, 98-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5430
|
Newark | Differential Fanout Buffer, 1Ghz, Soic-8, Clock Ic Type:Clock Divider, Fanout Buffer, Frequency:1Ghz, No. Of Outputs:2Outputs, Supply Voltage Min:3V, Supply Voltage Max:3.8V, Clock Ic Case Style:Soic, No. Of Pins:8Pins, Msl:- Rohs Compliant: Yes |Onsemi MC100LVEL11DG Min Qty: 98 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7600 / $4.3700 | Buy Now |
DISTI #
MC100LVEL11DGOS-ND
|
DigiKey | IC CLK BUFFER 1:2 1GHZ 8SOIC Min Qty: 1 Lead time: 28 Weeks Container: Tube |
329 In Stock |
|
$2.6083 / $5.2000 | Buy Now |
DISTI #
MC100LVEL11DG
|
Avnet Americas | Clock Fanout Buffer 4-OUT 8-Pin SOIC N Rail - Rail/Tube (Alt: MC100LVEL11DG) RoHS: Compliant Min Qty: 294 Package Multiple: 98 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$2.6019 / $2.9125 | Buy Now |
DISTI #
863-MC100LVEL11DG
|
Mouser Electronics | Clock Buffer 3.3V ECL 1:2 Diff Fanout Buffer RoHS: Compliant | 366 |
|
$2.6000 / $5.2000 | Buy Now |
DISTI #
70347737
|
RS | 1:2 Differ. Fanout Buffer ECL 3.3V SOIC8 | ON Semiconductor MC100LVEL11DG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4500 / $5.2200 | RFQ |
|
Future Electronics | MC100LVEL11 Series 1 GHz 3.8 V SMT ECL 1:2 Differential Fanout Buffer - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 294 Package Multiple: 98 Container: Tube | 0Tube |
|
$2.6300 / $3.0300 | Buy Now |
|
Bristol Electronics | 58 |
|
RFQ | ||
|
Bristol Electronics | 87 |
|
RFQ | ||
|
Quest Components | 100LVEL SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8 | 245 |
|
$2.1690 / $5.4225 | Buy Now |
|
Quest Components | 100LVEL SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8 | 48 |
|
$3.6150 / $5.4225 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC100LVEL11DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100LVEL11DG
onsemi
ECL 1:2 Differential Clock/Data Fanout Buffer, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: 0V VCC WITH VEE = -3V TO -3.8V | |
Family | 100LVEL | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.435 ns | |
Propagation Delay (tpd) | 0.405 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.02 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
fmax-Min | 1000 MHz |
This table gives cross-reference parts and alternative options found for MC100LVEL11DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100LVEL11DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100LVEL11D | 100LVEL SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, SOIC-8 | onsemi | MC100LVEL11DG vs MC100LVEL11D |
MC100LVEL11DR2 | 100LVEL SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, SOIC-8 | onsemi | MC100LVEL11DG vs MC100LVEL11DR2 |
MC100LVEL11DR2 | 100LVEL SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | MC100LVEL11DG vs MC100LVEL11DR2 |
MC100LVEL11DR2G | ECL 1:2 Differential Clock/Data Fanout Buffer, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC100LVEL11DG vs MC100LVEL11DR2G |