Part Details for MC100LVEL11DR2 by onsemi
Overview of MC100LVEL11DR2 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC100LVEL11DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3977
|
Newark | Mc100Lvel11Dr2, Motor Driver Ic |Onsemi MC100LVEL11DR2 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7500 / $3.3900 | Buy Now |
DISTI #
2156-MC100LVEL11DR2-ONTR-ND
|
DigiKey | IC CLOCK BUFFER 1:2 1GHZ 8-SOIC Min Qty: 100 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
40000 In Stock |
|
$3.0300 | Buy Now |
|
Bristol Electronics | 120 |
|
RFQ | ||
|
Quest Components | TWO DISTRUBUTED-OUTPUT CLOCK DRIVER, 8 Pin, Plastic, SOP | 2494 |
|
$2.0475 / $5.8500 | Buy Now |
|
Quest Components | TWO DISTRUBUTED-OUTPUT CLOCK DRIVER, 8 Pin, Plastic, SOP | 8 |
|
$3.3000 / $4.5000 | Buy Now |
|
Quest Components | TWO DISTRUBUTED-OUTPUT CLOCK DRIVER, 8 Pin, Plastic, SOP | 48 |
|
$2.8950 / $5.7900 | Buy Now |
|
Rochester Electronics | MC100LVEL11 - Low Skew Clock Driver, 100LVEL Series, 2 True Output(s), ECL, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 40000 |
|
$2.6000 / $3.0600 | Buy Now |
DISTI #
4185439
|
Farnell | FANOUT BUFFER, 1GHZ, SOIC-8 RoHS: Compliant Min Qty: 2500 Lead time: 3 Weeks, 1 Days Container: Each | 40000 |
|
$2.9347 | Buy Now |
Part Details for MC100LVEL11DR2
MC100LVEL11DR2 CAD Models
MC100LVEL11DR2 Part Data Attributes
|
MC100LVEL11DR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100LVEL11DR2
onsemi
100LVEL SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NECL MODE: 0V VCC WITH VEE = -3V TO -3.8V | |
Family | 100LVEL | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 0.435 ns | |
Propagation Delay (tpd) | 0.405 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.02 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
fmax-Min | 1000 MHz |
Alternate Parts for MC100LVEL11DR2
This table gives cross-reference parts and alternative options found for MC100LVEL11DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100LVEL11DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100LVEL11D | 100LVEL SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, SOIC-8 | onsemi | MC100LVEL11DR2 vs MC100LVEL11D |
MC100LVEL11DR2 | 100LVEL SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | MC100LVEL11DR2 vs MC100LVEL11DR2 |
MC100LVEL11DR2G | ECL 1:2 Differential Clock/Data Fanout Buffer, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC100LVEL11DR2 vs MC100LVEL11DR2G |
MC100LVEL11DG | ECL 1:2 Differential Clock/Data Fanout Buffer, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC100LVEL11DR2 vs MC100LVEL11DG |