Part Details for MC100LVEL11DR2G by onsemi
Overview of MC100LVEL11DR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for MC100LVEL11DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J0990
|
Newark | Ecl 1:2 Diff Clock/Data Fanout Buffer Ic, Soic-8, Clock Ic Type:Clock Buffer, Frequency:1Ghz, No. Of Outputs:2Outputs, Supply Voltage Min:3V, Supply Voltage Max:3.8V, Clock Ic Case Style:Soic, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Onsemi MC100LVEL11DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.1000 | Buy Now |
DISTI #
MC100LVEL11DR2GOSCT-ND
|
DigiKey | IC CLK BUFFER 1:2 1GHZ 8SOIC Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel®, Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4640 In Stock |
|
$1.9392 / $4.0100 | Buy Now |
DISTI #
MC100LVEL11DR2G
|
Avnet Americas | Clock Fanout Buffer 4-OUT 8-Pin SOIC N T/R - Tape and Reel (Alt: MC100LVEL11DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$2.0100 / $2.2500 | Buy Now |
DISTI #
MC100LVEL11DR2G
|
Avnet Americas | Clock Fanout Buffer 4-OUT 8-Pin SOIC N T/R - Tape and Reel (Alt: MC100LVEL11DR2G) RoHS: Compliant Min Qty: 363 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 15000 Partner Stock |
|
$1.7112 / $2.0424 | Buy Now |
DISTI #
863-MC100LVEL11DR2G
|
Mouser Electronics | Clock Buffer 3.3V ECL 1:2 Diff Fanout Buffer RoHS: Compliant | 4392 |
|
$1.8700 / $2.9800 | Buy Now |
|
Future Electronics | MC100LVEL11 Series 3 to 3.8 V Surface Mount Differential Fanout Buffer - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.8400 | Buy Now |
|
Bristol Electronics | 380 |
|
RFQ | ||
|
Quest Components | 304 |
|
$3.9006 / $7.0920 | Buy Now | |
|
Rochester Electronics | MC100LVEL11 - Low Skew Clock Driver, 100LVEL Series, 2 True Output(s), ECL, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 90451 |
|
$1.8600 / $2.1900 | Buy Now |
DISTI #
MC100LVEL11DR2G
|
Avnet Americas | Clock Fanout Buffer 4-OUT 8-Pin SOIC N T/R - Tape and Reel (Alt: MC100LVEL11DR2G) RoHS: Compliant Min Qty: 363 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 15000 Partner Stock |
|
$1.7112 / $2.0424 | Buy Now |
Part Details for MC100LVEL11DR2G
MC100LVEL11DR2G CAD Models
MC100LVEL11DR2G Part Data Attributes
|
MC100LVEL11DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100LVEL11DR2G
onsemi
ECL 1:2 Differential Clock/Data Fanout Buffer, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: 0V VCC WITH VEE = -3V TO -3.8V | |
Family | 100LVEL | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.435 ns | |
Propagation Delay (tpd) | 0.405 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.02 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
fmax-Min | 1000 MHz |
Alternate Parts for MC100LVEL11DR2G
This table gives cross-reference parts and alternative options found for MC100LVEL11DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100LVEL11DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100LVEL11D | 100LVEL SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, SOIC-8 | onsemi | MC100LVEL11DR2G vs MC100LVEL11D |
MC100LVEL11DR2 | 100LVEL SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, SOIC-8 | onsemi | MC100LVEL11DR2G vs MC100LVEL11DR2 |
MC100LVEL11DR2 | 100LVEL SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | MC100LVEL11DR2G vs MC100LVEL11DR2 |
MC100LVEL11DG | ECL 1:2 Differential Clock/Data Fanout Buffer, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC100LVEL11DR2G vs MC100LVEL11DG |